
870575875006 | |
---|---|
DigiKey Part Number | 732-870575875006CT-ND - Cut Tape (CT) 732-870575875006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870575875006 |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
50 | $16.13480 | $806.74 |
150 | $13.82973 | $2,074.46 |
300 | $12.10103 | $3,630.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $11.49598 | $6,897.59 |