
0476003.MR | |
---|---|
DigiKey Part Number | F6632TR-ND - Tape & Reel (TR) F6632CT-ND - Cut Tape (CT) F6632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476003.MR |
Description | FUSE BRD MT 3A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476003.MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 1.66 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0277 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
5 | $13.60000 | $68.00 |
10 | $12.54600 | $125.46 |
50 | $10.40520 | $520.26 |
100 | $9.60020 | $960.02 |
250 | $8.62680 | $2,156.70 |
500 | $7.95326 | $3,976.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.59614 | $6,596.14 |
2,000 | $6.07522 | $12,150.44 |
3,000 | $6.06391 | $18,191.73 |