Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

047302.5VXL | |
|---|---|
DigiKey Part Number | 047302.5VXL-ND |
Manufacturer | |
Manufacturer Product Number | 047302.5VXL |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047302.5VXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 13.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.052 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047302.5HAT1L | Littelfuse Inc. | 0 | 047302.5HAT1L-ND | $12.00090 | Parametric Equivalent |
| 047302.5MAT1L | Littelfuse Inc. | 657 | F1972CT-ND | $17.68000 | Parametric Equivalent |
| 047302.5MRT1L | Littelfuse Inc. | 1,151 | F2348CT-ND | $21.29000 | Parametric Equivalent |
| 047302.5MXL | Littelfuse Inc. | 0 | 047302.5MXL-ND | $9.25404 | Parametric Equivalent |
| 047302.5PARL | Littelfuse Inc. | 0 | 047302.5PARL-ND | $11.35069 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.02600 | $315.13 |


