
047302.5MAT1L | |
|---|---|
DigiKey Part Number | F1972CT-ND - Cut Tape (CT) F1972TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047302.5MAT1L |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047302.5MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 5 | $14.66800 | $73.34 |
| 10 | $13.52400 | $135.24 |
| 50 | $11.22240 | $561.12 |
| 100 | $10.35330 | $1,035.33 |
| 250 | $9.30248 | $2,325.62 |
| 500 | $8.57568 | $4,287.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.90177 | $7,901.77 |
| 2,000 | $7.39935 | $14,798.70 |

