
0473005.YRT1L | |
---|---|
DigiKey Part Number | F7807TR-ND - Tape & Reel (TR) F7807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473005.YRT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473005.YRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.8 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0133 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.56000 | $17.56 |
5 | $14.55800 | $72.79 |
10 | $13.43000 | $134.30 |
50 | $11.14080 | $557.04 |
100 | $10.27820 | $1,027.82 |
250 | $9.23556 | $2,308.89 |
500 | $8.51406 | $4,257.03 |
1,000 | $8.00660 | $8,006.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.54133 | $26,165.32 |