0473004.HAT1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 715
Unit Price: $16.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.31731

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.05046
Datasheet
473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473004.HAT1L

DigiKey Part Number
F7806CT-ND - Cut Tape (CT)
F7806TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473004.HAT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473004.HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
35.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0194 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.20000$17.20
5$14.27400$71.37
10$13.17100$131.71
50$10.93040$546.52
Tape & Box (TB)
QuantityUnit PriceExt Price
100$10.00430$1,000.43
200$9.24125$1,848.25
300$8.82087$2,646.26
500$8.31646$4,158.23
700$7.99903$5,599.32
1,000$7.67469$7,674.69
2,500$7.18654$17,966.35
Manufacturers Standard Package