473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473004.MAT1L

DigiKey Part Number
F6129CT-ND - Cut Tape (CT)
F6129TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473004.MAT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473004.MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
35.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0194 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.55000$16.55
5$13.68200$68.41
10$12.62800$126.28
50$10.47760$523.88
100$9.66600$966.60
250$8.68540$2,171.35
500$8.00710$4,003.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.37818$7,378.18
2,000$6.86035$13,720.70
Manufacturers Standard Package