
0473004.HAT1L | |
---|---|
DigiKey Part Number | F7806CT-ND - Cut Tape (CT) F7806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473004.HAT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473004.HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0194 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
5 | $14.27400 | $71.37 |
10 | $13.17100 | $131.71 |
50 | $10.93040 | $546.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.00430 | $1,000.43 |
200 | $9.24125 | $1,848.25 |
300 | $8.82087 | $2,646.26 |
500 | $8.31646 | $4,158.23 |
700 | $7.99903 | $5,599.32 |
1,000 | $7.67469 | $7,674.69 |
2,500 | $7.18654 | $17,966.35 |