Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0472.500MRT1L | |
|---|---|
DigiKey Part Number | 18-0472.500MRT1LTR-ND - Tape & Reel (TR) 18-0472.500MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472.500MRT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472.500MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1927 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 5 | $15.40800 | $77.04 |
| 10 | $14.21500 | $142.15 |
| 50 | $11.79620 | $589.81 |
| 100 | $10.88280 | $1,088.28 |
| 250 | $9.77900 | $2,444.75 |
| 500 | $9.01504 | $4,507.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.12048 | $7,120.48 |
| 2,000 | $6.59776 | $13,195.52 |




