500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471.500NRT1L

DigiKey Part Number
F7800TR-ND - Tape & Reel (TR)
F7800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0471.500NRT1L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471.500NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.159
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.189 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.54000$15.54
5$12.89200$64.46
10$11.89700$118.97
50$9.87240$493.62
100$9.10860$910.86
250$8.18532$2,046.33
500$7.54684$3,773.42
1,000$6.95490$6,954.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.42517$27,125.85
Manufacturers Standard Package