
0471001.NRT1L | |
|---|---|
DigiKey Part Number | F5580TR-ND - Tape & Reel (TR) F5580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0471001.NRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471001.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.722 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 5 | $11.35600 | $56.78 |
| 10 | $10.48400 | $104.84 |
| 50 | $8.70020 | $435.01 |
| 100 | $8.02630 | $802.63 |
| 250 | $7.21308 | $1,803.27 |
| 500 | $6.65064 | $3,325.32 |
| 1,000 | $6.12940 | $6,129.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.98484 | $24,924.20 |



