468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468002.NR

DigiKey Part Number
F2570TR-ND - Tape & Reel (TR)
F2570CT-ND - Cut Tape (CT)
F2570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0468002.NR
Description
FUSE BRD MNT 2A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0468002.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.506
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.0324 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.01000$12.01
5$9.96600$49.83
10$9.19800$91.98
50$7.63320$381.66
100$7.04250$704.25
250$6.32900$1,582.25
500$5.83560$2,917.80
1,000$5.37863$5,378.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.31630$21,581.50
Manufacturers Standard Package