
04661.75NR | |
|---|---|
DigiKey Part Number | F1466TR-ND - Tape & Reel (TR) F1466CT-ND - Cut Tape (CT) F1466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.75NR |
Description | FUSE BOARD MOUNT 1.75A 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.75NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1835 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 5 | $6.85400 | $34.27 |
| 10 | $6.33100 | $63.31 |
| 50 | $5.24920 | $262.46 |
| 100 | $4.84370 | $484.37 |
| 250 | $4.35336 | $1,088.34 |
| 500 | $4.01480 | $2,007.40 |
| 1,000 | $3.70119 | $3,701.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.86057 | $14,302.85 |


