
046602.5NRHF | |
|---|---|
DigiKey Part Number | F6143TR-ND - Tape & Reel (TR) F6143CT-ND - Cut Tape (CT) F6143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046602.5NRHF |
Description | FUSE BRD MT 2.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046602.5NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3516 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 5 | $6.85400 | $34.27 |
| 10 | $6.33100 | $63.31 |
| 50 | $5.24920 | $262.46 |
| 100 | $4.84370 | $484.37 |
| 250 | $4.35336 | $1,088.34 |
| 500 | $4.01480 | $2,007.40 |
| 1,000 | $3.70119 | $3,701.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.86057 | $14,302.85 |



