466 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046601.5NRHF

DigiKey Part Number
F5697TR-ND - Tape & Reel (TR)
F5697CT-ND - Cut Tape (CT)
F5697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046601.5NRHF
Description
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046601.5NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1103
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.048 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,629
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
5$6.85400$34.27
10$6.33100$63.31
50$5.24920$262.46
100$4.84370$484.37
250$4.35336$1,088.34
500$4.01480$2,007.40
1,000$3.70119$3,701.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.86057$14,302.85
Manufacturers Standard Package