
0460004.UR | |
---|---|
DigiKey Part Number | F1189TR-ND - Tape & Reel (TR) F1189CT-ND - Cut Tape (CT) F1189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460004.UR |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460004.UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0194 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
5 | $22.41600 | $112.08 |
10 | $20.68400 | $206.84 |
50 | $17.15600 | $857.80 |
100 | $15.82510 | $1,582.51 |
250 | $14.21620 | $3,554.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.79264 | $5,896.32 |
1,000 | $10.86365 | $10,863.65 |
1,500 | $10.50904 | $15,763.56 |