
0459.750UR | |
---|---|
DigiKey Part Number | F1164TR-ND - Tape & Reel (TR) F1164CT-ND - Cut Tape (CT) F1164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459.750UR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459.750UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.155 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
5 | $13.36800 | $66.84 |
10 | $12.33300 | $123.33 |
50 | $10.22920 | $511.46 |
100 | $9.43690 | $943.69 |
250 | $8.47968 | $2,119.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.03600 | $3,518.00 |
1,000 | $6.48398 | $6,483.98 |
1,500 | $6.17976 | $9,269.64 |
2,500 | $5.95196 | $14,879.90 |