Parametric Equivalent
Parametric Equivalent

0454012.NR | |
|---|---|
DigiKey Part Number | 0454012.NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0454012.NR |
Description | FUSE BRD MNT 12A 72VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454012.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 260.46 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0061 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0452012.MRL | Littelfuse Inc. | 2,695 | F4173CT-ND | $32.47000 | Parametric Equivalent |
| 0454012.MR | Littelfuse Inc. | 12,641 | F4175CT-ND | $25.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.60264 | $58,013.20 |


