12 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0454012.MR

DigiKey Part Number
F4175TR-ND - Tape & Reel (TR)
F4175CT-ND - Cut Tape (CT)
F4175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0454012.MR
Description
FUSE BRD MNT 12A 72VAC 60VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0454012.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
260.46
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
72 V
DC Cold Resistance
0.0061 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.65000$25.65
5$21.29400$106.47
10$19.65800$196.58
50$16.30480$815.24
100$15.04120$1,504.12
250$13.51320$3,378.30
500$12.45558$6,227.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.83579$9,835.79
2,000$9.41773$18,835.46
Manufacturers Standard Package