
0451020.MRL | |
|---|---|
DigiKey Part Number | F8251TR-ND - Tape & Reel (TR) F8251CT-ND - Cut Tape (CT) F8251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451020.MRL |
Description | FUSE BRD MNT 20A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 154.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.00244 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 5 | $18.39000 | $91.95 |
| 10 | $16.97800 | $169.78 |
| 50 | $14.08320 | $704.16 |
| 100 | $12.99080 | $1,299.08 |
| 250 | $11.67188 | $2,917.97 |
| 500 | $10.75894 | $5,379.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.92140 | $8,921.40 |
| 2,000 | $8.46445 | $16,928.90 |











