Direct
Similar
Similar

0451012.NRL | |
|---|---|
DigiKey Part Number | 0451012.NRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0451012.NRL |
Description | FUSE BRD MNT 12A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451012.NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 47.97 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0049 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410F1200T-2 | Bourns Inc. | 2,867 | 118-SF-2410F1200T-2CT-ND | $13.48000 | Direct |
| CB61F12A-TR1 | Eaton - Electronics Division | 1,606 | 283-4103-1-ND | $13.15000 | Similar |
| TR1-2410FA12-R | Eaton - Electronics Division | 2,850 | 283-TR1-2410FA12-RCT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $12.93839 | $64,691.95 |




