
0451.125MRL | |
---|---|
DigiKey Part Number | F3154TR-ND - Tape & Reel (TR) F3154CT-ND - Cut Tape (CT) F3154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.125MRL |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.125MRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00286 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
5 | $25.70000 | $128.50 |
10 | $23.70500 | $237.05 |
50 | $19.66700 | $983.35 |
100 | $18.14140 | $1,814.14 |
250 | $16.29588 | $4,073.97 |
500 | $15.01874 | $7,509.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.45075 | $12,450.75 |
2,000 | $12.21284 | $24,425.68 |