
3404.0049.11 | |
---|---|
DigiKey Part Number | 486-4661-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0049.11 |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0049.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.0011 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
5 | $7.59000 | $37.95 |
10 | $7.00500 | $70.05 |
50 | $5.81180 | $290.59 |
100 | $5.36230 | $536.23 |
300 | $4.71777 | $1,415.33 |
500 | $4.44380 | $2,221.90 |
1,000 | $4.09591 | $4,095.91 |
5,000 | $4.08513 | $20,425.65 |