
0451.800MRL | |
---|---|
DigiKey Part Number | F3653TR-ND - Tape & Reel (TR) F3653CT-ND - Cut Tape (CT) F3653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.800MRL |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.800MRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.271 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.212 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
5 | $12.20000 | $61.00 |
10 | $11.26100 | $112.61 |
50 | $9.34340 | $467.17 |
100 | $8.62060 | $862.06 |
250 | $7.74632 | $1,936.58 |
500 | $7.14208 | $3,571.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.92383 | $5,923.83 |
2,000 | $5.45638 | $10,912.76 |
3,000 | $5.38680 | $16,160.40 |