
0154.800DR | |
---|---|
DigiKey Part Number | F11389TR-ND - Tape & Reel (TR) F11389CT-ND - Cut Tape (CT) F11389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.800DR |
Description | FUSE BRD MT 800MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.800DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.271 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.212 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.49000 | $27.49 |
5 | $22.77000 | $113.85 |
10 | $21.01600 | $210.16 |
50 | $17.43540 | $871.77 |
100 | $16.08370 | $1,608.37 |
250 | $14.44848 | $3,612.12 |
500 | $13.31708 | $6,658.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.69545 | $16,043.17 |