
044902.5MR | |
---|---|
DigiKey Part Number | F1663TR-ND - Tape & Reel (TR) F1663CT-ND - Cut Tape (CT) F1663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044902.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044902.5MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.18 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.25000 | $20.25 |
5 | $16.79400 | $83.97 |
10 | $15.50100 | $155.01 |
50 | $12.85840 | $642.92 |
100 | $11.86230 | $1,186.23 |
250 | $10.65848 | $2,664.62 |
500 | $9.82556 | $4,912.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.14787 | $8,147.87 |
2,000 | $7.65268 | $15,305.36 |