
0449.500MR | |
|---|---|
DigiKey Part Number | F1655TR-ND - Tape & Reel (TR) F1655CT-ND - Cut Tape (CT) F1655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449.500MR |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449.500MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.258 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.7633 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 5 | $17.85000 | $89.25 |
| 10 | $16.47200 | $164.72 |
| 50 | $13.66880 | $683.44 |
| 100 | $12.60900 | $1,260.90 |
| 250 | $11.32888 | $2,832.22 |
| 500 | $10.44288 | $5,221.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.65951 | $8,659.51 |
| 2,000 | $8.19114 | $16,382.28 |





