
044302.5DR | |
---|---|
DigiKey Part Number | F2909TR-ND - Tape & Reel (TR) F2909CT-ND - Cut Tape (CT) F2909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044302.5DR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044302.5DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 18.13 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.035 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
5 | $12.95800 | $64.79 |
10 | $11.95300 | $119.53 |
50 | $9.91960 | $495.98 |
100 | $9.15150 | $915.15 |
250 | $8.22376 | $2,055.94 |
500 | $7.58200 | $3,791.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.99355 | $8,990.33 |
3,000 | $5.75313 | $17,259.39 |