
0440002.WRA | |
|---|---|
DigiKey Part Number | F9991TR-ND - Tape & Reel (TR) F9991CT-ND - Cut Tape (CT) F9991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440002.WRA |
Description | FUSE BRD MNT 2A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4326 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 5 | $13.33600 | $66.68 |
| 10 | $12.29900 | $122.99 |
| 50 | $10.20280 | $510.14 |
| 100 | $9.41280 | $941.28 |
| 250 | $8.45828 | $2,114.57 |
| 500 | $7.79842 | $3,899.21 |
| 1,000 | $7.18666 | $7,186.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.62455 | $16,873.65 |


