
YQ15RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ15RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ15RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ15RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ15RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.27000 | $132.70 |
| 100 | $9.03950 | $903.95 |
| 500 | $7.22868 | $3,614.34 |
| 1,000 | $6.64634 | $6,646.34 |
| 2,000 | $6.51587 | $13,031.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.74508 | $22,980.32 |
| 8,000 | $5.39918 | $43,193.44 |
| 12,000 | $5.32342 | $63,881.04 |






