Similar
Similar
Similar
Similar
Similar

0438001.WR | |
|---|---|
DigiKey Part Number | F2947TR-ND - Tape & Reel (TR) F2947CT-ND - Cut Tape (CT) F2947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438001.WR |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438001.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0593 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 5 | $11.29600 | $56.48 |
| 10 | $10.42500 | $104.25 |
| 50 | $8.65060 | $432.53 |
| 100 | $7.98140 | $798.14 |
| 250 | $7.17244 | $1,793.11 |
| 500 | $6.61322 | $3,306.61 |
| 1,000 | $6.09517 | $6,095.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.69141 | $14,074.23 |











