



CC06H1A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H1A-TR-ND - Tape & Reel (TR) 283-CC06H1A-TRCT-ND - Cut Tape (CT) 283-CC06H1A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H1A-TR |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 5 | $10.06400 | $50.32 |
| 10 | $9.29000 | $92.90 |
| 50 | $7.70520 | $385.26 |
| 100 | $7.11000 | $711.00 |
| 250 | $6.38944 | $1,597.36 |
| 500 | $5.89170 | $2,945.85 |
| 1,000 | $5.43047 | $5,430.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.81699 | $24,084.95 |
| 10,000 | $4.47044 | $44,704.40 |



