Thin Film 0435 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0435001.KRHF

DigiKey Part Number
F10782TR-ND - Tape & Reel (TR)
F10782CT-ND - Cut Tape (CT)
F10782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0435001.KRHF
Description
FUSE BOARD MOUNT 1A 32VDC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435001.KRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.02
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.073 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.86000$10.86
5$8.97000$44.85
10$8.28300$82.83
50$6.87020$343.51
100$6.33750$633.75
250$5.69608$1,424.02
500$5.25202$2,626.01
1,000$4.84070$4,840.70
5,000$4.31630$21,581.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.31630$43,163.00
Manufacturers Standard Package