032602.8MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.16460
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $43.65600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $36.13150
Datasheet
314, 322, 326, 332 3AG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

032602.8MXP

DigiKey Part Number
032602.8MXP-ND
Manufacturer
Manufacturer Product Number
032602.8MXP
Description
FUSE CERM 2.8A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
170.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0695 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$8.15462$8,154.62
Manufacturers Standard Package