
0315.500HXP | |
|---|---|
DigiKey Part Number | F3232-ND |
Manufacturer | |
Manufacturer Product Number | 0315.500HXP |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315.500HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.55 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 1.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.83000 | $16.83 |
| 5 | $13.96800 | $69.84 |
| 10 | $12.89100 | $128.91 |
| 50 | $10.69320 | $534.66 |
| 100 | $9.86570 | $986.57 |
| 300 | $8.67710 | $2,603.13 |
| 500 | $8.17178 | $4,085.89 |
| 1,000 | $7.52986 | $7,529.86 |
| 5,000 | $7.02126 | $35,106.30 |

