
0314012.MXANP | |
|---|---|
DigiKey Part Number | 0314012.MXANP-ND |
Manufacturer | |
Manufacturer Product Number | 0314012.MXANP |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 570.0 | |
Approval Agency | CE, CSA, K-MARK, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 5 | $9.70800 | $48.54 |
| 10 | $8.95000 | $89.50 |
| 50 | $7.42740 | $371.37 |
| 100 | $6.85230 | $685.23 |
| 250 | $6.15772 | $1,539.43 |
| 500 | $5.67766 | $2,838.83 |
| 1,000 | $5.23286 | $5,232.86 |
| 5,000 | $4.70338 | $23,516.90 |












