
0312035.HXP | |
---|---|
DigiKey Part Number | F4795-ND |
Manufacturer | |
Manufacturer Product Number | 0312035.HXP |
Description | FUSE GLASS 35A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 7531.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
5 | $6.45400 | $32.27 |
10 | $5.95300 | $59.53 |
50 | $4.93800 | $246.90 |
100 | $4.55630 | $455.63 |
300 | $4.00890 | $1,202.67 |
500 | $3.77656 | $1,888.28 |
1,000 | $3.48146 | $3,481.46 |
5,000 | $3.00112 | $15,005.60 |