
0312020.HXP | |
|---|---|
DigiKey Part Number | F4792-ND |
Manufacturer | |
Manufacturer Product Number | 0312020.HXP |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1029.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 5 | $6.41200 | $32.06 |
| 10 | $5.91500 | $59.15 |
| 50 | $4.90660 | $245.33 |
| 100 | $4.52720 | $452.72 |
| 300 | $3.98327 | $1,194.98 |
| 500 | $3.75242 | $1,876.21 |
| 1,000 | $3.45920 | $3,459.20 |
| 5,000 | $2.98193 | $14,909.65 |













