
0311030.H | |
---|---|
DigiKey Part Number | F143-ND |
Manufacturer | |
Manufacturer Product Number | 0311030.H |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
5 | $3.20200 | $16.01 |
10 | $2.95600 | $29.56 |
50 | $2.45180 | $122.59 |
100 | $2.26210 | $226.21 |
300 | $1.99090 | $597.27 |
500 | $1.87588 | $937.94 |
1,000 | $1.72981 | $1,729.81 |
5,000 | $1.43077 | $7,153.85 |