
0277.062V | |
---|---|
DigiKey Part Number | 0277.062V-ND |
Manufacturer | |
Manufacturer Product Number | 0277.062V |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.093" Dia x 0.281" L (2.36mm x 7.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $142.40200 | $712.01 |