
0272.400V | |
---|---|
DigiKey Part Number | F3640-ND |
Manufacturer | |
Manufacturer Product Number | 0272.400V |
Description | FUSE BOARD MNT 400MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.400V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0251 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 0.227 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.11000 | $132.11 |
5 | $109.61600 | $548.08 |
10 | $101.14300 | $1,011.43 |
50 | $83.82600 | $4,191.30 |
100 | $77.26960 | $7,726.96 |
250 | $69.33040 | $17,332.60 |
500 | $67.55814 | $33,779.07 |