
0263.250HAT1L | |
|---|---|
DigiKey Part Number | F5530CT-ND - Cut Tape (CT) F5530TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.250HAT1L |
Description | FUSE BRD MNT 250MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.250HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0165 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.715 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.49000 | $35.49 |
| 5 | $29.42000 | $147.10 |
| 10 | $27.14300 | $271.43 |
| 50 | $22.51580 | $1,125.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.69110 | $1,869.11 |
| 200 | $17.23440 | $3,446.88 |
| 300 | $16.43230 | $4,929.69 |
| 500 | $15.47128 | $7,735.64 |
| 700 | $14.86689 | $10,406.82 |
| 1,000 | $14.24972 | $14,249.72 |
| 2,500 | $14.18048 | $35,451.20 |

