
0263.062WRT1L | |
---|---|
DigiKey Part Number | F1997TR-ND - Tape & Reel (TR) F1997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263.062WRT1L |
Description | FUSE BOARD MNT 62MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.062WRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.92E-4 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 5.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.15000 | $35.15 |
5 | $29.15800 | $145.79 |
10 | $26.91000 | $269.10 |
50 | $22.32180 | $1,116.09 |
100 | $20.58910 | $2,058.91 |
250 | $18.49336 | $4,623.34 |
500 | $17.17706 | $8,588.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.03350 | $42,100.50 |