263 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263.062HAT1L

DigiKey Part Number
F11951CT-ND - Cut Tape (CT)
F11951TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0263.062HAT1L
Description
FUSE BOARD MNT 62MA 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263.062HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.92E-4
Approval Agency
UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
5.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.81000$35.81
5$29.68400$148.42
10$27.38800$273.88
50$22.71860$1,135.93
Tape & Box (TB)
QuantityUnit PriceExt Price
100$18.85950$1,885.95
200$17.38970$3,477.94
300$16.58033$4,974.10
500$15.61068$7,805.34
700$15.00081$10,500.57
1,000$14.37809$14,378.09
2,500$14.30824$35,770.60
Manufacturers Standard Package