0257015.U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 55,333
Unit Price: $3.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257015.U

DigiKey Part Number
0257015.U-ND
Manufacturer
Manufacturer Product Number
0257015.U
Description
FUSE AUTO 15A 32VDC BLADE 500 PC
Customer Reference
Detailed Description
15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
340.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 105°C
Color
Blue
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
DC Cold Resistance
0.0048 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types