
0257005.U | |
---|---|
DigiKey Part Number | F4255-ND |
Manufacturer | |
Manufacturer Product Number | 0257005.U |
Description | FUSE AUTO 5A 32VDC BLADE 500 PC |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 26.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 105°C | |
Color | Tan | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) | |
DC Cold Resistance | 0.01785 Ohms |