
025103.5HAT1L | |
---|---|
DigiKey Part Number | 18-025103.5HAT1LCT-ND - Cut Tape (CT) 18-025103.5HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025103.5HAT1L |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025103.5HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.58 | |
Approval Agency | CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
5 | $8.86800 | $44.34 |
10 | $8.17800 | $81.78 |
50 | $6.78560 | $339.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.63440 | $563.44 |
200 | $5.19715 | $1,039.43 |
300 | $4.95697 | $1,487.09 |
500 | $4.66944 | $2,334.72 |
700 | $4.48849 | $3,141.94 |
1,000 | $4.30396 | $4,303.96 |
2,500 | $3.86147 | $9,653.68 |
5,000 | $3.79039 | $18,951.95 |