0251.200MRT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: $19.35000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,678
Unit Price: $18.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.27812
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.27812
Datasheet
Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.200MRT1L

DigiKey Part Number
0251.200MRT1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251.200MRT1L
Description
FUSE BRD MT 200MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.200MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.895 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.78500$7,785.00
Manufacturers Standard Package