Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.200NRT1L

DigiKey Part Number
18-0251.200NRT1LTR-ND - Tape & Reel (TR)
18-0251.200NRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.200NRT1L
Description
FUSE BRD MT 200MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.200NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.895 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.85000$18.85
5$15.62400$78.12
10$14.41400$144.14
50$11.95780$597.89
100$11.03170$1,103.17
250$9.91200$2,478.00
500$9.13768$4,568.84
1,000$8.64772$8,647.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.06511$35,325.55
Manufacturers Standard Package