234(P), 235(P) Glass 1-3.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234(P), 235(P) Glass 1-3.5A
235 Series _Cartridge

0235.700MXP

DigiKey Part Number
F4719-ND
Manufacturer
Manufacturer Product Number
0235.700MXP
Description
FUSE GLASS 700MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
700 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.156
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.2625 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,269
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.55000$5.55
5$4.60200$23.01
10$4.25100$42.51
50$3.52280$176.14
100$3.25120$325.12
250$2.92272$730.68
500$2.69556$1,347.78
1,000$2.48532$2,485.32
5,000$2.07226$10,361.30
Manufacturers Standard Package